Round Spacer Unthreaded Nylon 0.180" (4.57mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

905-180

DigiKey Part Number
905-180-ND
Manufacturer
Manufacturer Product Number
905-180
Description
ROUND SPACER NYLON 4.57MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.180" (4.57mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.147" (3.73mm)
Series
Diameter - Outside
0.250" (6.35mm) 1/4"
Packaging
Bulk
Between Board Height
0.180" (4.57mm)
Part Status
Active
Length - Overall
0.180" (4.57mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 999
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.07000£0.07
5£0.05400£0.27
10£0.04900£0.49
25£0.04400£1.10
50£0.04100£2.05
100£0.03810£3.81
250£0.03476£8.69
500£0.03258£16.29
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400