Round Spacer Unthreaded Nylon 0.040" (1.02mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

905-040

DigiKey Part Number
905-040-ND
Manufacturer
Manufacturer Product Number
905-040
Description
ROUND SPACER NYLON 1.02MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.040" (1.02mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
905-040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.147" (3.73mm)
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4"
Series
Between Board Height
0.040" (1.02mm)
Packaging
Bag
Length - Overall
0.040" (1.02mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 517
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.07000£0.07
5£0.05400£0.27
10£0.05000£0.50
25£0.04480£1.12
50£0.04160£2.08
100£0.03870£3.87
250£0.03528£8.82
500£0.03304£16.52
1,000£0.03106£31.06
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400