Round Spacer Unthreaded Nylon 0.185" (4.70mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

904-185

DigiKey Part Number
904-185-ND
Manufacturer
Manufacturer Product Number
904-185
Description
ROUND SPACER NYLON 4.70MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.185" (4.70mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
904-185 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.063" (1.60mm)
Mfr
Diameter - Outside
0.188" (4.78mm) 3/16"
Series
Between Board Height
0.185" (4.70mm)
Packaging
Bag
Length - Overall
0.185" (4.70mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.07000£0.07
5£0.05600£0.28
10£0.05200£0.52
25£0.04680£1.17
50£0.04340£2.17
100£0.04040£4.04
250£0.03688£9.22
500£0.03454£17.27
1,000£0.03247£32.47
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400