Round Spacer Unthreaded Nylon 0.320" (8.13mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901-320

DigiKey Part Number
901-320-ND
Manufacturer
Manufacturer Product Number
901-320
Description
ROUND SPACER NYLON 8.13MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.320" (8.13mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
901-320 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.028" (0.71mm)
Mfr
Diameter - Outside
0.085" (2.16mm)
Series
Between Board Height
0.320" (8.13mm)
Packaging
Bag
Length - Overall
0.320" (8.13mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 899
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.08000£0.08
5£0.06600£0.33
10£0.06100£0.61
25£0.05480£1.37
50£0.05060£2.53
100£0.04720£4.72
250£0.04316£10.79
500£0.04046£20.23
1,000£0.03807£38.07
Manufacturers Standard Package
Unit Price without VAT:£0.08000
Unit Price with VAT:£0.09600