Round Spacer Unthreaded Nylon 0.120" (3.05mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901-120

DigiKey Part Number
901-120-ND
Manufacturer
Manufacturer Product Number
901-120
Description
ROUND SPACER NYLON 3.05MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.120" (3.05mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
901-120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.028" (0.71mm)
Mfr
Diameter - Outside
0.085" (2.16mm)
Series
Between Board Height
0.120" (3.05mm)
Packaging
Bag
Length - Overall
0.120" (3.05mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 939
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.07000£0.07
5£0.05200£0.26
10£0.04700£0.47
25£0.04280£1.07
50£0.03980£1.99
100£0.03690£3.69
250£0.03368£8.42
500£0.03154£15.77
1,000£0.02963£29.63
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400