3GDL-201 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 7,778
Unit Price: £0.13000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 5,614
Unit Price: £0.20000
Datasheet

Similar


Broadcom Limited
In Stock: 11,248
Unit Price: £0.79000
Datasheet

Similar


Broadcom Limited
In Stock: 5,493
Unit Price: £1.61000
Datasheet

Similar


Broadcom Limited
In Stock: 5,357
Unit Price: £1.37000
Datasheet

Similar


Broadcom Limited
In Stock: 11,885
Unit Price: £0.60000
Datasheet

Similar


Broadcom Limited
In Stock: 40,154
Unit Price: £0.46000
Datasheet

Similar


Broadcom Limited
In Stock: 28,151
Unit Price: £0.47000
Datasheet

Similar


LITEON
In Stock: 58,039
Unit Price: £0.10000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: £0.03826

Similar


Rohm Semiconductor
In Stock: 2
Unit Price: £0.30000
Datasheet

Similar


Rohm Semiconductor
In Stock: 13,240
Unit Price: £0.35000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,451
Unit Price: £0.36000
Datasheet

Similar


Kingbright
In Stock: 1,366
Unit Price: £0.19000
Datasheet
Image for 3GDL-201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3GDL-201

DigiKey Part Number
3GDL-201-ND
Manufacturer
Manufacturer Product Number
3GDL-201
Description
LED GREEN DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
2mA
Viewing Angle
35°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
568nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes