
315-400 | |
|---|---|
DigiKey Part Number | 315-400-ND |
Manufacturer | |
Manufacturer Product Number | 315-400 |
Description | MOUNT RECT CAPACITORS 0.140" |
Customer Reference | |
Detailed Description | Component Mount Capacitors Rectangular 0.140" (3.56mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 315-400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Mount | |
Shape | Rectangular | |
Usage | Capacitors | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | 0.500" (12.70mm) 1/2" | |
Width | 0.100" (2.54mm) | |
Height | 0.140" (3.56mm) | |
Diameter - Outside | - | |
Diameter - Inside | - |

