
301-150 MOD | |
|---|---|
DigiKey Part Number | 301-150MOD-ND |
Manufacturer | |
Manufacturer Product Number | 301-150 MOD |
Description | MOUNT RECT CAPACITORS 0.150" |
Customer Reference | |
Detailed Description | Component Mount Capacitors Rectangular 0.150" (3.81mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Mount | |
Shape | Rectangular | |
Usage | Capacitors | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | 0.240" (6.10mm) | |
Width | 0.090" (2.30mm) | |
Height | 0.150" (3.81mm) | |
Diameter - Outside | - | |
Diameter - Inside | - |


