
1107310-093 NT | |
|---|---|
DigiKey Part Number | 1107310-093NT-ND |
Manufacturer | |
Manufacturer Product Number | 1107310-093 NT |
Description | INSRT/EXTRCT PCB 1.50" .094" NAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1107310-093 NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Inserter Extractor | |
For Use With/Related Products | 3/32" (2.4mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 5 | £0.43000 | £2.15 |
| 10 | £0.41600 | £4.16 |
| 25 | £0.39880 | £9.97 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |


