
DR1005-5 | |
|---|---|
DigiKey Part Number | 2282-DR1005-5-ND |
Manufacturer | |
Manufacturer Product Number | DR1005-5 |
Description | FLEX HEATER SIL RUBBER 18" WIRE |
Customer Reference | |
Detailed Description | Flexible Heater, Foil 302°F (150°C) Silicone Rubber 18.000" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Birk Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flexible Heater, Foil | |
Temperature Rating | 302°F (150°C) | |
Watt Density @ 12V | - | |
Voltage | - | |
Shape | Rectangular | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Thickness | - | |
Material | Silicone Rubber | |
Attachment Method | Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 18.000" (457.20mm) | |
Material - Insulation | - | |
Wire Gauge | 30 AWG | |
Color | Red | |
Approval Agency | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £46.73600 | £467.36 |
| 30 | £35.04667 | £1,051.40 |
| 50 | £24.67320 | £1,233.66 |
| 100 | £21.27030 | £2,127.03 |
| 250 | £19.28088 | £4,820.22 |
| Unit Price without VAT: | £46.73600 |
|---|---|
| Unit Price with VAT: | £56.08320 |

