
DK1012-2.5 | |
|---|---|
DigiKey Part Number | 2282-DK1012-2.5-ND |
Manufacturer | |
Manufacturer Product Number | DK1012-2.5 |
Description | FLEX HEATER POLYIMIDE 18" WIRE |
Customer Reference | |
Detailed Description | Flexible Heater, Foil 302°F (150°C) Polyimide 18.000" (457.20mm) |
Datasheet | Datasheet |
Category | Width 1.000" (25.40mm) |
Manufacturer Birk Manufacturing | Material Polyimide |
Series | Attachment Method Pressure Sensitive Adhesive (PSA) |
Packaging Box | Termination Wire Leads |
Part Status Active | Length - Lead Wire 18.000" (457.20mm) |
Type Flexible Heater, Foil | Wire Gauge 30 AWG |
Temperature Rating 302°F (150°C) | Color Red |
Shape Rectangular | Base Product Number |
Length 2.000" (50.80mm) |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £50.01000 | £500.10 |
| 30 | £38.11700 | £1,143.51 |
| 50 | £27.70600 | £1,385.30 |
| 100 | £23.88240 | £2,388.24 |
| 250 | £21.64460 | £5,411.15 |
| Unit Price without VAT: | £50.01000 |
|---|---|
| Unit Price with VAT: | £60.01200 |


