
DC1104 | |
|---|---|
DigiKey Part Number | 2282-DC1104-ND |
Manufacturer | |
Manufacturer Product Number | DC1104 |
Description | CARTRIDGE HEATER: 0.122 OD X 1.2 |
Customer Reference | |
Detailed Description | Cartridge Heater 572°F (300°C) |
Datasheet | Datasheet |
Category | Resistance 15.36 Ohms |
Manufacturer Birk Manufacturing | Shape Circular |
Packaging Box | Length 1.250" (31.75mm) |
Part Status Active | Diameter 0.125" (3.18mm) |
Type Cartridge Heater | Attachment Method No Pressure Sensitive Adhesive (PSA) |
Temperature Rating 572°F (300°C) | Termination Wire Leads |
Watt Density @ 12V 125 W/in² | Wire Gauge 26 AWG |
Power (Watts) 37.5 W | Color Silver |
Voltage 24V |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £74.58000 | £74.58 |
| 25 | £70.43960 | £1,760.99 |
| 50 | £58.01280 | £2,900.64 |
| 100 | £53.86330 | £5,386.33 |
| 500 | £49.72110 | £24,860.55 |
| 1,000 | £42.18513 | £42,185.13 |
| 5,000 | £34.50837 | £172,541.85 |
| Unit Price without VAT: | £74.58000 |
|---|---|
| Unit Price with VAT: | £89.49600 |


