
DC1103 | |
|---|---|
DigiKey Part Number | 2282-DC1103-ND |
Manufacturer | |
Manufacturer Product Number | DC1103 |
Description | CARTRIDGE HEATER: 0.122 OD X 1.0 |
Customer Reference | |
Detailed Description | Cartridge Heater 572°F (300°C) 18.000" (457.20mm) |
Datasheet | Datasheet |
Category | Resistance 46.08 Ohms |
Manufacturer Birk Manufacturing | Shape Circular |
Packaging Box | Length 1.000" (25.40mm) |
Part Status Active | Diameter 0.125" (3.18mm) |
Type Cartridge Heater | Attachment Method No Pressure Sensitive Adhesive (PSA) |
Temperature Rating 572°F (300°C) | Termination Wire Leads |
Watt Density @ 12V 250 W/in² | Length - Lead Wire 18.000" (457.20mm) |
Power (Watts) 50 W | Wire Gauge 26 AWG |
Voltage 48V | Color Silver |


