#8-32 Pan Head Machine Screw Phillips Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NY PMS 832 0063 PH

DigiKey Part Number
H588-ND
Manufacturer
Manufacturer Product Number
NY PMS 832 0063 PH
Description
MACH SCREW PAN PHILLIPS #8-32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#8-32 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
#8-32
Head Diameter
-
Head Height
0.110" (2.79mm)
Length - Below Head
0.625" (15.88mm) 5/8"
Length - Overall
0.735" (18.67mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£0.10000£10.00
1,000£0.08168£81.68
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000