
HHSS 050 0100 13 | |
|---|---|
DigiKey Part Number | H226-ND |
Manufacturer | |
Manufacturer Product Number | HHSS 050 0100 13 |
Description | CAP SCREW HEX 1/2"-13 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Cap Screw Hex Socket Drive Stainless Steel |
Datasheet | Datasheet |
Category | Drive Type Hex Socket |
Manufacturer BFirst Industrial | Thread Size 1/2"-13 |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Material Stainless Steel |
Type Cap Screw | Base Product Number |
Screw Head Type Hex Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.72800 | £7.28 |
| 100 | £0.59180 | £59.18 |
| 1,000 | £0.49804 | £498.04 |
| Unit Price without VAT: | £0.72800 |
|---|---|
| Unit Price with VAT: | £0.87360 |

