1/2"-13 Hex Head Cap Screw Hex Socket Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHSS 050 0075 13

DigiKey Part Number
H225-ND
Manufacturer
Manufacturer Product Number
HHSS 050 0075 13
Description
CAP SCREW HEX 1/2"-13
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1/2"-13 Hex Head Cap Screw Hex Socket Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Cap Screw
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
1/2"-13
Head Diameter
-
Head Height
-
Length - Below Head
0.750" (19.05mm) 3/4"
Length - Overall
-
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£0.59500£5.95
100£0.48220£48.22
1,000£0.40443£404.43
Manufacturers Standard Package
Unit Price without VAT:£0.59500
Unit Price with VAT:£0.71400