
4X3/4 HHSMS | |
|---|---|
DigiKey Part Number | H811-ND |
Manufacturer | |
Manufacturer Product Number | 4X3/4 HHSMS |
Description | SHEET METAL SCREW HEX SLOTTED #4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4 Hex Head Sheet Metal Screw Hex Socket, Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sheet Metal Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket, Slotted | |
Features | Self Tapping | |
Thread Size | #4 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | - | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.04060 | £4.06 |
| 1,000 | £0.03265 | £32.65 |
| Unit Price without VAT: | £0.04060 |
|---|---|
| Unit Price with VAT: | £0.04872 |

