High Temp Polyimide Tape Silicone Adhesive Amber 1.63" (41.28mm) 1 5/8" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPT0.51-1 5/8

DigiKey Part Number
2363-PPT0.51-15/8-ND
Manufacturer
Manufacturer Product Number
PPT0.51-1 5/8
Description
TAPE POLYIMIDE AMBER 1 5/8"X36YD
Customer Reference
Detailed Description
High Temp Polyimide Tape Silicone Adhesive Amber 1.63" (41.28mm) 1 5/8" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Strip
Part Status
Active
Tape Type
High Temp Polyimide
Adhesive
Silicone
Backing, Carrier
Polyimide Film
Thickness
0.0015" (1.5 mils, 0.038mm)
Thickness - Adhesive
0.0005" (0.5 mils, 0.013mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
1.63" (41.28mm) 1 5/8"
Length
108' (32.9m) 36 yds
Color
Amber
Temperature Range
500°F (260°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Bertech
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.