Tape Silicone Adhesive Amber 0.31" (8.00mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPT0.5-8MM

DigiKey Part Number
4393-PPT0.5-8MM-ND
Manufacturer
Manufacturer Product Number
PPT0.5-8MM
Description
TAPE AMBER 0.31"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tape Silicone Adhesive Amber 0.31" (8.00mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0010" (1.0 mils, 0.025mm)
Manufacturer
Bertech
Thickness - Adhesive
0.0005" (0.5 mils, 0.013mm)
Series
Thickness - Backing, Carrier
0.0005" (0.5 mils, 0.013mm)
Packaging
Strip
Width
0.31" (8.00mm)
Part Status
Active
Length
108' (32.9m) 36 yds
Adhesive
Silicone
Color
Amber
Backing, Carrier
Polyimide Film
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£34.03000£34.03
2£32.40000£64.80
3£31.47667£94.43
5£30.34400£151.72
7£29.61714£207.32
10£28.86300£288.63
Manufacturers Standard Package
Unit Price without VAT:£34.03000
Unit Price with VAT:£40.83600