Image for 2167126 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2167126

DigiKey Part Number
211-2167126-ND
Manufacturer
Manufacturer Product Number
2167126
Description
TGF 1100SF 400CC DUAL CARTRIDGE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermal Liquid Gap Filler, 2 Part 400cc Cartridge
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Sheet
Part Status
Active
Type
Liquid Gap Filler, 2 Part
Size / Dimension
400cc Cartridge
Usable Temperature Range
-76°F ~ 257°F (-60°C ~ 125°C)
Color
Orange
Thermal Conductivity
1.10W/m-K
Features
-
Shelf Life
6 Months
Storage/Refrigeration Temperature
41°F ~ 77°F (5°C ~ 25°C)
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Sheet
QuantityUnit PriceExt Price
4£152.06500£608.26
Unit Price without VAT:£152.06500
Unit Price with VAT:£182.47800