Image for BCP240C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP240C

DigiKey Part Number
4704-BCP240C-ND
Manufacturer
Manufacturer Product Number
BCP240C
Description
RF MOSFET PHEMT FET 8V DIE
Customer Reference
Detailed Description
RF Mosfet 8 V 360 mA 6GHz ~ 18GHz 9dB 33dBm Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeRex Inc
Series
-
Packaging
Tray
Part Status
Active
Technology
pHEMT FET
Frequency
6GHz ~ 18GHz
Gain
9dB
Voltage - Test
8 V
Current Rating (Amps)
1.03A
Noise Figure
-
Current - Test
360 mA
Power - Output
33dBm
Voltage - Rated
12 V
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,180
MARKETPLACE PRODUCT
Will ship in approximately 7 days from BeRex Inc
A separate £112.19 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.