Image for BCP060C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP060C

DigiKey Part Number
4704-BCP060C-ND
Manufacturer
Manufacturer Product Number
BCP060C
Description
RF MOSFET PHEMT FET 8V DIE
Customer Reference
Detailed Description
RF Mosfet 8 V 90 mA 6GHz ~ 18GHz 12dB 27.5dBm Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeRex Inc
Series
-
Packaging
Tray
Part Status
Active
Technology
pHEMT FET
Frequency
6GHz ~ 18GHz
Gain
12dB
Voltage - Test
8 V
Current Rating (Amps)
250mA
Noise Figure
1.3dB
Current - Test
90 mA
Power - Output
27.5dBm
Voltage - Rated
12 V
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,100
MARKETPLACE PRODUCT
Will ship in approximately 7 days from BeRex Inc
A separate £112.19 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.