Image for BCP030C-70 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP030C-70

DigiKey Part Number
4704-BCP030C-70TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCP030C-70
Description
RF MOSFET PHEMT FET 6V 4MICROX
Customer Reference
Detailed Description
RF Mosfet 6 V 60 mA 1GHz ~ 26GHz 14dB 23dBm 4-Micro-X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeRex Inc
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
pHEMT FET
Frequency
1GHz ~ 26GHz
Gain
14dB
Voltage - Test
6 V
Current Rating (Amps)
120mA
Noise Figure
-
Current - Test
60 mA
Power - Output
23dBm
Voltage - Rated
12 V
Package / Case
4-Micro-X
Supplier Device Package
4-Micro-X
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,895
MARKETPLACE PRODUCT
Will ship in approximately 7 days from BeRex Inc
A separate £112.19 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.