Image for BCL016B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCL016B

DigiKey Part Number
4704-BCL016B-ND
Manufacturer
Manufacturer Product Number
BCL016B
Description
RF MOSFET PHEMT FET 2V DIE
Customer Reference
Detailed Description
RF Mosfet 2 V 10 mA 13.5dB 14.4dBm Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeRex Inc
Series
-
Packaging
Tray
Part Status
Active
Technology
pHEMT FET
Frequency
-
Gain
13.5dB
Voltage - Test
2 V
Current Rating (Amps)
50mA
Noise Figure
0.4dB ~ 0.6dB
Current - Test
10 mA
Power - Output
14.4dBm
Voltage - Rated
5 V
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,945
MARKETPLACE PRODUCT
Will ship in approximately 7 days from BeRex Inc
A separate £112.19 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.