Image for BCG002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCG002

DigiKey Part Number
4704-BCG002-ND
Manufacturer
Manufacturer Product Number
BCG002
Description
RF MOSFET HEMT 28V DIE
Customer Reference
Detailed Description
RF Mosfet 28 V 20 mA 26GHz 12.5dB 2W Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeRex Inc
Series
-
Packaging
Tray
Part Status
Active
Technology
HEMT
Frequency
26GHz
Gain
12.5dB
Voltage - Test
28 V
Current Rating (Amps)
400mA
Noise Figure
-
Current - Test
20 mA
Power - Output
2W
Voltage - Rated
90 V
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,390
MARKETPLACE PRODUCT
Will ship in approximately 7 days from BeRex Inc
A separate £112.19 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.