Image for BCF080T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCF080T

DigiKey Part Number
4704-BCF080T-ND
Manufacturer
Manufacturer Product Number
BCF080T
Description
RF MOSFET MESFET 8V DIE
Customer Reference
Detailed Description
RF Mosfet 8 V 160 mA 26.5GHz 9.7dB 26dBm Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeRex Inc
Series
-
Packaging
Tray
Part Status
Active
Technology
MESFET
Frequency
26.5GHz
Gain
9.7dB
Voltage - Test
8 V
Current Rating (Amps)
320mA
Noise Figure
-
Current - Test
160 mA
Power - Output
26dBm
Voltage - Rated
12 V
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,150
MARKETPLACE PRODUCT
Will ship in approximately 7 days from BeRex Inc
A separate £112.19 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.