High Voltage - Non-Isolated Module DC DC Converter 1 Output 180V 15mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHV12-180S15P

DigiKey Part Number
2277-MHV12-180S15P-ND
Manufacturer
Manufacturer Product Number
MHV12-180S15P
Description
DC DC CONVERTER 180V 2.7W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 180V 15mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
15mA
Power (Watts)
2.7 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-10°C ~ 60°C (With Derating)
Efficiency
-
Mounting Type
Through Hole
Package / Case
6-SIP Module
Size / Dimension
3.15" L x 0.47" W x 0.78" H (80.0mm x 12.0mm x 19.8mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£102.82000£102.82
5£98.99200£494.96
10£97.38200£973.82
30£94.88000£2,846.40
50£93.73720£4,686.86
Manufacturers Standard Package
Unit Price without VAT:£102.82000
Unit Price with VAT:£123.38400