
BY05-15S10L | |
|---|---|
DigiKey Part Number | 2277-BY05-15S10L-ND |
Manufacturer | |
Manufacturer Product Number | BY05-15S10L |
Description | DC DC CONVERTER 15V 1.5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 100mA 4.75V - 6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA |
Mfr | Power (Watts) 1.5 W |
Series | Voltage - Isolation 500 V |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -25°C ~ 71°C (With Derating) |
Type Isolated Module | Efficiency 60% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.75V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 6V | Size / Dimension 1.28" L x 0.80" W x 0.41" H (32.6mm x 20.4mm x 10.3mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.68000 | £43.68 |
| 5 | £42.05400 | £210.27 |
| 10 | £41.37100 | £413.71 |
| 40 | £40.03575 | £1,601.43 |
| 80 | £39.38313 | £3,150.65 |
| 120 | £39.00625 | £4,680.75 |
| Unit Price without VAT: | £43.68000 |
|---|---|
| Unit Price with VAT: | £52.41600 |

