
BTD12-12S100S | |
|---|---|
DigiKey Part Number | 2277-BTD12-12S100S-ND |
Manufacturer | |
Manufacturer Product Number | BTD12-12S100S |
Description | DC DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1A 9V - 18V Input |
Datasheet | Datasheet |
Category | Power (Watts) 12 W |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 8-SMD Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.41" L x 0.89" W x 0.33" H (35.9mm x 22.6mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.88000 | £29.88 |
| 5 | £28.77000 | £143.85 |
| 10 | £28.30300 | £283.03 |
| 30 | £27.57767 | £827.33 |
| 60 | £27.12867 | £1,627.72 |
| 120 | £26.68650 | £3,202.38 |
| 270 | £26.17778 | £7,068.00 |
| Unit Price without VAT: | £29.88000 |
|---|---|
| Unit Price with VAT: | £35.85600 |

