Isolated Module DC DC Converter 1 Output 3.3V 1.2A 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTC48-03S120D

DigiKey Part Number
2277-BTC48-03S120D-ND
Manufacturer
Manufacturer Product Number
BTC48-03S120D
Description
DC DC CONVERTER 3.3V 4W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.2A 36V - 76V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
4 W
Mfr
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
77%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
Module
Voltage - Input (Max)
76V
Size / Dimension
0.91" L x 0.83" W x 0.33" H (23.2mm x 21.1mm x 8.4mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
1.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£20.38000£20.38
5£19.62000£98.10
10£19.30200£193.02
40£18.67950£747.18
80£18.37550£1,470.04
120£18.19967£2,183.96
280£17.83757£4,994.52
Manufacturers Standard Package
Unit Price without VAT:£20.38000
Unit Price with VAT:£24.45600