
BTB24-05S60D | |
|---|---|
DigiKey Part Number | 2277-BTB24-05S60D-ND |
Manufacturer | |
Manufacturer Product Number | BTB24-05S60D |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cUL, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.17000 | £15.17 |
| 5 | £14.60600 | £73.03 |
| 10 | £14.36900 | £143.69 |
| 40 | £13.90575 | £556.23 |
| 80 | £13.67963 | £1,094.37 |
| 120 | £13.54892 | £1,625.87 |
| 280 | £13.27939 | £3,718.23 |
| 520 | £13.08569 | £6,804.56 |
| Unit Price without VAT: | £15.17000 |
|---|---|
| Unit Price with VAT: | £18.20400 |

