
BTA24-03S40D | |
|---|---|
DigiKey Part Number | 2277-BTA24-03S40D-ND |
Manufacturer | |
Manufacturer Product Number | BTA24-03S40D |
Description | DC DC CONVERTER 3.3V 1.3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 1.3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 0.66" L x 0.65" W x 0.33" H (16.8mm x 16.6mm x 8.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.22000 | £13.22 |
| 5 | £12.73200 | £63.66 |
| 10 | £12.52500 | £125.25 |
| 25 | £12.25760 | £306.44 |
| 50 | £12.05800 | £602.90 |
| 100 | £11.86200 | £1,186.20 |
| 250 | £11.60708 | £2,901.77 |
| 500 | £11.41772 | £5,708.86 |
| Unit Price without VAT: | £13.22000 |
|---|---|
| Unit Price with VAT: | £15.86400 |

