
BTA12-05S30S | |
|---|---|
DigiKey Part Number | 2277-BTA12-05S30S-ND |
Manufacturer | |
Manufacturer Product Number | BTA12-05S30S |
Description | DC DC CONVERTER 5V 1.5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 300mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | BTA12-05S30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 7 Leads | |
Size / Dimension | 0.66" L x 0.65" W x 0.33" H (16.8mm x 16.6mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.10000 | £13.10 |
| 5 | £12.61400 | £63.07 |
| 10 | £12.41000 | £124.10 |
| 25 | £12.14440 | £303.61 |
| 50 | £11.94680 | £597.34 |
| 100 | £11.75260 | £1,175.26 |
| 250 | £11.50000 | £2,875.00 |
| 500 | £11.31238 | £5,656.19 |
| Unit Price without VAT: | £13.10000 |
|---|---|
| Unit Price with VAT: | £15.72000 |

