
BST04-0.7S16PCM | |
|---|---|
DigiKey Part Number | 2277-BST04-0.7S16PCMTR-ND - Tape & Reel (TR) 2277-BST04-0.7S16PCMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BST04-0.7S16PCM |
Description | DC DC CONVERTER 0.75-3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.3V 16A 2.8V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 16A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.48000 | £19.48 |
| 5 | £18.75400 | £93.77 |
| 10 | £18.44900 | £184.49 |
| 25 | £18.05480 | £451.37 |
| 50 | £17.76100 | £888.05 |
| 100 | £17.47190 | £1,747.19 |
| Unit Price without VAT: | £19.48000 |
|---|---|
| Unit Price with VAT: | £23.37600 |

