
BST04-0.7S06PCM | |
|---|---|
DigiKey Part Number | 2277-BST04-0.7S06PCMTR-ND - Tape & Reel (TR) 2277-BST04-0.7S06PCMCT-ND - Cut Tape (CT) 2277-BST04-0.7S06PCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BST04-0.7S06PCM |
Description | DC DC CONVERTER 0.75-3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.3V 6A 2.8V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.10" L x 0.45" W x 0.28" H (27.9mm x 11.4mm x 7.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | £11.82976 | £3,903.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.66000 | £10.66 |
| Unit Price without VAT: | £10.66000 |
|---|---|
| Unit Price with VAT: | £12.79200 |

