TF-3LG-024-R25N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £2.14000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £2.51000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £2.86000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £3.18000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £3.49000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £6.49000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £7.16000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £8.83000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £2.96000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £3.61000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £4.16000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £4.64000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £5.09000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £8.00000
Datasheet
Fiber Optic Cable Black Multimode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF-3LG-024-R25N

DigiKey Part Number
135-TF-3LG-024-R25N-ND
Manufacturer
Manufacturer Product Number
TF-3LG-024-R25N
Description
CBL FIBER OPTIC 125UM MULTIMODE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode 125µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Standard
Type
Multimode
Length
-
Core Diameter
50µm
Cladding Diameter
125µm
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.514" (13.06mm)
Tensile Strength
81.6kg
Attenuation - Typ
-
Jacket Color
Black
Bend Radius
130.56mm
Ratings
-
Features
-
Operating Temperature
-40°C ~ 70°C
Core Material
-
Cladding Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.47000£5.47
Manufacturers Standard Package
Unit Price without VAT:£5.47000
Unit Price with VAT:£6.56400