
RV6MJKUGN-S1 | |
|---|---|
DigiKey Part Number | BEL28985-ND |
Manufacturer | |
Manufacturer Product Number | RV6MJKUGN-S1 |
Description | REVCONN CAT6+ JACK GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Interior Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Exterior Housing Color | Green | |
Interior Housing Color | Green | |
Exterior Contact Material | Copper Clad | |
Interior Contact Material | Copper Alloy | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Specifications | 1G Base-T | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.00000 | £11.00 |
| 10 | £9.34300 | £93.43 |
| 25 | £8.75760 | £218.94 |
| 50 | £8.33960 | £416.98 |
| 100 | £7.94150 | £794.15 |
| 250 | £7.44468 | £1,861.17 |
| 500 | £7.08970 | £3,544.85 |
| 1,000 | £6.75180 | £6,751.80 |
| Unit Price without VAT: | £11.00000 |
|---|---|
| Unit Price with VAT: | £13.20000 |

