FP4LDLD04M6P2XE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £39.29000
Datasheet
Image for FP4LDLD04M6P2XE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP4LDLD04M6P2XE

DigiKey Part Number
BEL20345-ND
Manufacturer
Manufacturer Product Number
FP4LDLD04M6P2XE
Description
FXPC OM4 LC_DX LC_DX 4.6M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 15.0' (4.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
Twin Zip
Features
-
Fiber Type
50/125
Length - Overall
15.0' (4.6m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
-
Color - Cable
Violet
Color - Connectors
Violet
Insertion Loss
0.15dB
Jacket (Insulation) Material
-
Return Loss
30dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£40.44000£40.44
Manufacturers Standard Package
Unit Price without VAT:£40.44000
Unit Price with VAT:£48.52800