FP4LCLC003MR9SE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: £24.10000
Image for FP4LCLC003MR9SE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP4LCLC003MR9SE

DigiKey Part Number
135-FP4LCLC003MR9SE-ND
Manufacturer
Manufacturer Product Number
FP4LCLC003MR9SE
Description
FXPC OM4 LC_SX LC_SX 3M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To LC 50/125 9.8' (3.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC
2nd Connector
LC
Cable Diameter
0.06" (1.6mm)
Cable Type
Fiber Patch
Features
-
Fiber Type
50/125
Length - Overall
9.8' (3.0m)
Type
Multimode, Simplex, OM4
Ratings
-
Bend Radius
16mm
Color - Cable
Violet
Color - Connectors
Violet
Insertion Loss
0.15dB
Jacket (Insulation) Material
-
Return Loss
30dB
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£24.10000£24.10
Manufacturers Standard Package
Unit Price without VAT:£24.10000
Unit Price with VAT:£28.92000