Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C6T1103001 | |
|---|---|
DigiKey Part Number | BEL14303-ND |
Manufacturer | |
Manufacturer Product Number | C6T1103001 |
Description | CAT6+ TRACEABLE PCORD ORG 1FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.84000 | £13.84 |
| 10 | £11.75700 | £117.57 |
| 25 | £11.02080 | £275.52 |
| 50 | £10.49460 | £524.73 |
| 100 | £9.99400 | £999.40 |
| 250 | £9.36884 | £2,342.21 |
| 500 | £8.92220 | £4,461.10 |
| Unit Price without VAT: | £13.84000 |
|---|---|
| Unit Price with VAT: | £16.60800 |





