Parametric Equivalent
Parametric Equivalent

C601108004 | |
|---|---|
DigiKey Part Number | BEL26954-ND |
Manufacturer | |
Manufacturer Product Number | C601108004 |
Description | PATCHCORD BCAT6+ CMR GRY 4FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.83000 | £11.83 |
| Unit Price without VAT: | £11.83000 |
|---|---|
| Unit Price with VAT: | £14.19600 |




