Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9L28040 008H100

DigiKey Part Number
BEL1481-100-ND
Manufacturer
Manufacturer Product Number
9L28040 008H100
Description
CBL RIBN 40COND 0.05 GRAY 100'
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 40 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
40
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
2.000" (50.80mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 2651
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Current Rating (Amps)
1 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 8,100
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£710.60000£710.60
2£643.93500£1,287.87
3£607.95000£1,823.85
5£565.60000£2,828.00
7£539.43714£3,776.06
10£513.13600£5,131.36
Manufacturers Standard Package
Unit Price without VAT:£710.60000
Unit Price with VAT:£852.72000