
9772 060500 | |
|---|---|
DigiKey Part Number | BEL10060-ND |
Manufacturer | |
Manufacturer Product Number | 9772 060500 |
Description | 12 #22 SHTRP PP PVC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 (12 Triad) Conductor Multi-Pair Cable Chrome 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.725" (18.42mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 36 (12 Triad) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Audio, Instrumentation |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0600" (1.524mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | £9.55550 | £4,777.75 |
| Unit Price without VAT: | £9.55550 |
|---|---|
| Unit Price with VAT: | £11.46660 |

