
9609 060100 | |
|---|---|
DigiKey Part Number | BEL1870-100-ND |
Manufacturer | |
Manufacturer Product Number | 9609 060100 |
Description | CABLE 4COND 24AWG CHROME SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Chrome |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 4 | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.200" (5.08mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | £3.25560 | £325.56 |
| 200 | £3.09495 | £618.99 |
| 300 | £3.00403 | £901.21 |
| 500 | £2.89260 | £1,446.30 |
| 700 | £2.82099 | £1,974.69 |
| 1,000 | £2.74664 | £2,746.64 |
| Unit Price without VAT: | £3.25560 |
|---|---|
| Unit Price with VAT: | £3.90672 |

