
9463 0011000 | |
|---|---|
DigiKey Part Number | BEL2327-ND |
Manufacturer | |
Manufacturer Product Number | 9463 0011000 |
Description | CABLE TWINAXIAL 20AWG 1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 20 AWG 1000.0' (304.80m) 78 Ohms |
Datasheet | Datasheet |
Category | Length 1000.0' (304.80m) |
Manufacturer Belden Inc. | Jacket Color Brown |
Series | Features Drain Wire, Oil Resistant, UV Resistant |
Packaging Spool | Conductor Material Copper, Tinned |
Part Status Active | Dielectric Material Polyethylene (PE) |
Cable Type Twinaxial | Dielectric Diameter 0.078" (1.98mm) |
Wire Gauge 20 AWG | Shield Material Aluminum; Copper, Tinned |
Conductor Strand 7 Strands / 28 AWG | Shield Coverage 100%, 55% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.238" (6.05mm) | Operating Temperature -40°C ~ 80°C |
Shield Type Foil, Braid | Base Product Number |
Impedance 78 Ohms |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | £2.22242 | £2,222.42 |
| Unit Price without VAT: | £2.22242 |
|---|---|
| Unit Price with VAT: | £2.66690 |

