Parametric Equivalent

9451P 008Z1000 | |
|---|---|
DigiKey Part Number | 135-9451P008Z1000-ND |
Manufacturer | |
Manufacturer Product Number | 9451P 008Z1000 |
Description | FSPR #22 FEP PLENUM PVC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.127" (3.23mm) |
Mfr | Shield Type Foil |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand 7/30 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9451P 008U1000 | Belden Inc. | 0 | BEL17715-ND | £0.77942 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.78853 | £788.53 |
| Unit Price without VAT: | £0.78853 |
|---|---|
| Unit Price with VAT: | £0.94624 |


