
9365 060U1000 | |
|---|---|
DigiKey Part Number | BEL2300-ND |
Manufacturer | |
Manufacturer Product Number | 9365 060U1000 |
Description | CABLE 3COND 18AWG CHRM SHD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 (1 Triad) Conductor Multi-Conductor Cable Chrome 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Operating Temperature -30°C ~ 105°C |
Number of Conductors 3 (1 Triad) | Usage Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Conductor Strand 19/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.260" (6.60mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | £3.12995 | £3,129.95 |
| 2,000 | £2.96992 | £5,939.84 |
| Unit Price without VAT: | £3.12995 |
|---|---|
| Unit Price with VAT: | £3.75594 |

