4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9302 060U500

DigiKey Part Number
BEL1933-500-ND
Manufacturer
Manufacturer Product Number
9302 060U500
Description
MULTI-PAIR 4CON 22AWG CHROM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shield Type
Foil
Mfr
Length
500.0' (152.4m)
Series
Jacket Color
Chrome
Packaging
Box
Ratings
UL Style 2464
Part Status
Active
Features
Drain Wire
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
4 (2 Pair Twisted)
Usage
Audio, Control, Instrumentation
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
Solid
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.244" (6.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,500 Feet
Check for Additional Incoming Stock
All prices are in GBP
Box
LengthUnit Price (Per Foot)Ext Price
500£1.73964£869.82
1,000£1.73558£1,735.58
Manufacturers Standard Package
Unit Price without VAT:£1.73964
Unit Price with VAT:£2.08757