
900004113 | |
|---|---|
DigiKey Part Number | 135-900004113-ND |
Manufacturer | |
Manufacturer Product Number | 900004113 |
Description | 0985 806 500/5M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.91000 | £43.91 |
| 10 | £37.32100 | £373.21 |
| 25 | £34.98560 | £874.64 |
| 50 | £33.31720 | £1,665.86 |
| 100 | £31.72880 | £3,172.88 |
| Unit Price without VAT: | £43.91000 |
|---|---|
| Unit Price with VAT: | £52.69200 |

