
8729 009U500 | |
|---|---|
DigiKey Part Number | BEL5184-500-ND |
Manufacturer | |
Manufacturer Product Number | 8729 009U500 |
Description | CABLE 4CON 22AWG WHT SHLD 500' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.257" (6.53mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | White | |
Ratings | UL Style 2094 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 75°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0510" (1.295mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |

